Part Details for SL1TTE33L0F by KOA Speer Electronics Inc
Results Overview of SL1TTE33L0F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1TTE33L0F Information
SL1TTE33L0F by KOA Speer Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SL1TTE33L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SL1TTE33L0F
|
Mouser Electronics | Current Sense Resistors - SMD .033 OHM 1W 1% RoHS: Compliant | 2849 |
|
$0.3000 / $1.2100 | Buy Now |
DISTI #
69060369
|
Verical | Res Metal Plate 2512 0.033 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2222 | Americas - 786 |
|
$0.3200 / $0.4300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3066 / $0.8760 | Buy Now | |
|
Quest Components | 926 |
|
$0.5800 / $1.4500 | Buy Now | |
DISTI #
SL1TTE33L0F
|
TTI | Current Sense Resistors - SMD .033 OHM 1W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 14000 In Stock |
|
$0.2920 | Buy Now |
DISTI #
SL1TTE33L0F
|
Avnet Abacus | Current Sensing Chip 2512 0033 Ohm 1 1W 100ppm - Tape and Reel (Alt: SL1TTE33L0F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SL1TTE33L0F
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 786 |
|
$0.3200 / $1.0600 | Buy Now |
Part Details for SL1TTE33L0F
SL1TTE33L0F CAD Models
SL1TTE33L0F Part Data Attributes
|
SL1TTE33L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TTE33L0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.033ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
Alternate Parts for SL1TTE33L0F
This table gives cross-reference parts and alternative options found for SL1TTE33L0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1TTE33L0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL1TBK33L0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SL1TTE33L0F vs SL1TBK33L0F |
SL1TTE33L0F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SL1TTE33L0F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the SL1TTE33L0F is resistant to sulfurization due to its metal glaze thick film construction.
-
Yes, the SL1TTE33L0F is suitable for high-frequency applications due to its low inductance and capacitance values.
-
The power rating of the SL1TTE33L0F at 70°C is 0.33W.
-
Yes, the SL1TTE33L0F is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.