Part Details for SL158M035HJKRR by Nextgen Components
Results Overview of SL158M035HJKRR by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL158M035HJKRR Information
SL158M035HJKRR by Nextgen Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SL158M035HJKRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-SL158M035HJKRR-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V 10K HRS Min Qty: 1000 Container: Bulk MARKETPLACE PRODUCT |
3000000 In Stock |
|
$1.2688 | Buy Now |