Part Details for SL157M100HJHRR by Nextgen Components
Results Overview of SL157M100HJHRR by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL157M100HJHRR Information
SL157M100HJHRR by Nextgen Components is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SL157M100HJHRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-SL157M100HJHRR-ND
|
DigiKey | CAP ALUM 150UF 20% 100V 10K HRS Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
3000000 In Stock |
|
$0.9188 | Buy Now |