-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL151A180JABTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL151A180JABTR1
|
Avnet Americas | - Tape and Reel (Alt: SL151A180JABTR1) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.1392 | Buy Now |
DISTI #
581-SL151A180JABTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS | 6134 |
|
$0.1280 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL151A180JABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL151A180JABTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for SL151A180JABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL151A180JABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR041A180JTATR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, RADIAL LEADED | SL151A180JABTR1 vs MR041A180JTATR2 |
C315C180J1G5CA7303 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000018uF, THROUGH HOLE MOUNT, RADIAL LEADED | SL151A180JABTR1 vs C315C180J1G5CA7303 |
RPE122C0G180J100V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, RADIAL LEADED | SL151A180JABTR1 vs RPE122C0G180J100V |
VK30BA180JB | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000018uF, THROUGH HOLE MOUNT, RADIAL LEADED | SL151A180JABTR1 vs VK30BA180JB |
SR071A180JAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | SL151A180JABTR1 vs SR071A180JAA |
VK21BA180JBRCECC | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SL151A180JABTR1 vs VK21BA180JBRCECC |
C323C180J1G5CA7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000018uF, THROUGH HOLE MOUNT, RADIAL LEADED | SL151A180JABTR1 vs C323C180J1G5CA7301 |
VK30BA180JBF002 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000018uF, THROUGH HOLE MOUNT, RADIAL LEADED | SL151A180JABTR1 vs VK30BA180JBF002 |
VK21BA180JBCECC | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000018uF, THROUGH HOLE MOUNT, RADIAL LEADED | SL151A180JABTR1 vs VK21BA180JBCECC |
MR041A180JTTTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, RADIAL LEADED | SL151A180JABTR1 vs MR041A180JTTTR2 |