Part Details for SL15 by OSI Optoelectronics
Results Overview of SL15 by OSI Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL15 Information
SL15 by OSI Optoelectronics is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SL15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2640-SL15-ND
|
DigiKey | SENSOR LINEAR 1X15MM PSD 24DIP Min Qty: 1 Lead time: 12 Weeks Container: Case |
65 In Stock |
|
$209.0250 / $238.3000 | Buy Now |
Part Details for SL15
SL15 CAD Models
SL15 Part Data Attributes
|
SL15
OSI Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
SL15
OSI Optoelectronics
Photo Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSI OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 300 nA | |
Infrared Range | NO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | PN PHOTODIODE | |
Semiconductor Material | Silicon | |
Surface Mount | NO |