Part Details for SL15.TCT by Semtech Corporation
Results Overview of SL15.TCT by Semtech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL15.TCT Information
SL15.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SL15.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8428
|
Newark | Tvs Diode Array, 300W, 15V, Sot-23, Clamping Voltage Vc Max:30V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:15V, Power Dissipation Pd:300W, Product Range:Sl Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SL15.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1350 | Buy Now |
DISTI #
SL15.TCTCT-ND
|
DigiKey | TVS DIODE 15VWM 30VC SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7970 In Stock |
|
$0.3375 / $1.4500 | Buy Now |
DISTI #
947-SL15.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 15V TVS RoHS: Compliant | 13264 |
|
$0.3500 / $0.8900 | Buy Now |
DISTI #
77580543
|
Verical | ESD Suppressor TVS Uni-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 371 Package Multiple: 1 | Americas - 3000 |
|
$0.1915 / $0.2116 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | 2173 |
|
$0.5280 / $1.5085 | Buy Now | |
|
Quest Components | 197 |
|
$0.9050 / $1.8100 | Buy Now | |
|
Rochester Electronics | TVS Diode Zener Uni-Directional 15V (Max) 30V SOT-23-3 T/R RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.2835 / $0.4573 | Buy Now |
DISTI #
SL15.TCT
|
Avnet Silica | ESD Suppressor TVS 15KV 3Pin SOT23 TR (Alt: SL15.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | LOW CAPACITANCE, 300W 15V TVS SOT23 Min Qty: 1 | 0 |
|
$0.3294 / $0.3645 | Buy Now |
Part Details for SL15.TCT
SL15.TCT CAD Models
SL15.TCT Part Data Attributes
|
SL15.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SL15.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SL15.TCT
This table gives cross-reference parts and alternative options found for SL15.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL15.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GL15T-GS08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | SL15.TCT vs GL15T-GS08 |
S23LC15TR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SL15.TCT vs S23LC15TR |
GL15T-GS08 | Vishay Semiconductors | Check for Price | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2, Transient Suppressor | SL15.TCT vs GL15T-GS08 |
SL15.TCT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use a 50-ohm impedance-controlled line to minimize signal reflections.
-
Ensure that the SL15.TCT is configured to use the same spreading factor, bandwidth, and coding rate as the other LoRaWAN devices in the network. Also, verify that the devices are operating on the same frequency band and have a clear line of sight.
-
The maximum transmit power of the SL15.TCT is +20 dBm. You can adjust the transmit power by using the `setTxPower()` function in the Semtech API, which allows you to set the power level from +2 dBm to +20 dBm in 1 dB steps.
-
Implement end-to-end encryption using AES-128 or AES-256, and use secure key exchange protocols like ECDH or PSK. Also, ensure that the device firmware is regularly updated to prevent vulnerabilities.
-
The typical current consumption of the SL15.TCT is around 30 mA in transmit mode and 10 mA in receive mode. To optimize power consumption, use the low-power mode, reduce the transmit power, and implement a sleep mode with a low-duty cycle.