Part Details for SL12 by AEMC Instruments
Results Overview of SL12 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL12 Information
SL12 by AEMC Instruments is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32856.1
|
TestEquity LLC | AEMC Instruments SL12 Data Logger, 10 VDC, 10 mV Resolution, 800 kOhm, USB 2.0, SL Series | 0 |
|
$199.0000 | Buy Now |