-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL04-HM3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM3-6504B-9 | Rochester Electronics LLC | HM3-6504 - Standard SRAM, 4KX1, 220ns, CMOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3485
|
Newark | Schottky Diode Smf Do219Ab40V, 0.51V@500Ma, Ifmax=1.1A |Vishay SL04-HM3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
78-SL04-HM3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Schottky SMF AEC-Q101 Qualified RoHS: Compliant | 95524 |
|
$0.0490 / $0.2400 | Buy Now |
|
Bristol Electronics | 576 |
|
RFQ | ||
DISTI #
SL04-HM3-18
|
EBV Elektronik | SCHOTTKY DIODE SMF DO219e3HM (Alt: SL04-HM3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL04-HM3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL04-HM3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 65 Weeks | |
Date Of Intro | 2017-06-20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
The recommended storage temperature range for SL04-HM3-18 is -40°C to 125°C, as per Vishay's general guidelines for metal film resistors.
While SL04-HM3-18 is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its metal film construction, which may introduce parasitic inductance and capacitance.
To prevent damage during soldering, ensure the component is exposed to a maximum temperature of 260°C for 10 seconds or less, and use a soldering iron with a temperature range of 200°C to 240°C. Avoid using excessive force or bending the leads.
The SL04-HM3-18 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's still recommended to follow standard humidity control practices during storage and handling to prevent moisture-related issues.
While the SL04-HM3-18 meets general automotive requirements, it's essential to verify its compliance with specific automotive standards (e.g., AEC-Q200) and regulations for your particular application. Consult with Vishay's technical support or a qualified engineer for guidance.