Part Details for SL-25 by Penn-Union Corp
Results Overview of SL-25 by Penn-Union Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL-25 Information
SL-25 by Penn-Union Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for SL-25
SL-25 CAD Models
SL-25 Part Data Attributes
|
SL-25
Penn-Union Corp
Buy Now
Datasheet
|
Compare Parts:
SL-25
Penn-Union Corp
Wire Terminal, 25A, 5.26mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PENN-UNION CORP | |
Reach Compliance Code | unknown | |
Additional Feature | MATERIAL: COPPER | |
Rated Current | 25 A | |
Rated Voltage | 35000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |