Part Details for SL-25 by Eaton Bussmann
Results Overview of SL-25 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL-25 Information
SL-25 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SL-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5534
|
Newark | Tron Time-Delay Plug Fuse |Eaton Bussmann SL-25 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $10.9800 | Buy Now |
DISTI #
SL-25-ND
|
DigiKey | TRON TIME-DELAY PLUG FUSE Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5050 | Buy Now |
DISTI #
71462090
|
RS | Fuse Plug Style Slow Blow Round Body Screw Mount Threaded Stud 125VAC 25A Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2900 | RFQ |
DISTI #
000000000000560709
|
Sager | Specialty Fuses 125V 25A Time Delay Plug Fuse Min Qty: 4 | 0 |
|
$5.4900 / $6.5500 | Buy Now |