Part Details for SL-110-T-32 by Samtec Inc
Results Overview of SL-110-T-32 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL-110-T-32 Information
SL-110-T-32 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL-110-T-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P7191
|
Newark | ".100" Low Profile Single Row Screw Machine Socket Strip" |Samtec SL-110-T-32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $4.5800 | Buy Now |
DISTI #
SL-110-T-32-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8000 | Buy Now |
DISTI #
SL-110-T-32
|
Avnet Americas | - Bulk (Alt: SL-110-T-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5248 / $3.7240 | Buy Now |
DISTI #
200-SL110T32
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip | 0 |
|
$1.1900 / $3.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.5800 | Buy Now |
DISTI #
5cd91be4cd7c1c4c3874512a
|
Samtec | .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $3.8000 | Buy Now |
DISTI #
000000000000146289
|
Sager | Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$1.5800 / $3.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $3.5800 | Buy Now |
Part Details for SL-110-T-32
SL-110-T-32 CAD Models
SL-110-T-32 Part Data Attributes
|
SL-110-T-32
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-110-T-32
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | LOW PROFILE, LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for SL-110-T-32
This table gives cross-reference parts and alternative options found for SL-110-T-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-110-T-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM-110-L-SV-LC-P-TR | Samtec Inc | $1.8553 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SL-110-T-32 vs SSM-110-L-SV-LC-P-TR |
RSM-110-02-L-S-K-TR | Samtec Inc | $2.5638 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SL-110-T-32 vs RSM-110-02-L-S-K-TR |
SSM-110-S-SV-BE-LC-P-TR | Samtec Inc | $2.5765 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SL-110-T-32 vs SSM-110-S-SV-BE-LC-P-TR |
SMSS-10-24-F-03.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | SL-110-T-32 vs SMSS-10-24-F-03.00-S-K |
SSM-110-LM-SH-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SL-110-T-32 vs SSM-110-LM-SH-TR |
SMSS-10-24C-F-03.00-S | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | SL-110-T-32 vs SMSS-10-24C-F-03.00-S |
RSM-110-02-F-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SL-110-T-32 vs RSM-110-02-F-S-K |
MMSS-10-20-S-18.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SL-110-T-32 vs MMSS-10-20-S-18.00-S-K |
MMSS-10-22C-S-20.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SL-110-T-32 vs MMSS-10-22C-S-20.00-S-K |
SSM-110-STL-SV | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SL-110-T-32 vs SSM-110-STL-SV |