Part Details for SKY66408-11 by Skyworks Solutions Inc
Results Overview of SKY66408-11 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKY66408-11 Information
SKY66408-11 by Skyworks Solutions Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SKY66408-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKY66408-11CT-ND
|
DigiKey | IC BLE FRONT END MOD 2.4GHZ 24MC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11589 In Stock |
|
$1.0121 / $1.7600 | Buy Now |
DISTI #
873-SKY66408-11
|
Mouser Electronics | RF Front End Programmable Pout BLE/802.15.4 Range Ext RoHS: Compliant | 13002 |
|
$0.8480 / $2.8200 | Buy Now |
DISTI #
SKY66408-11
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 10000 | 100000 |
|
$0.8100 | Buy Now |
|
Cytech Systems Limited | IC BLE FRONT END MOD 2.4GHZ 24MC | 20000 |
|
RFQ |
Part Details for SKY66408-11
SKY66408-11 CAD Models
SKY66408-11 Part Data Attributes
|
SKY66408-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY66408-11
Skyworks Solutions Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD |
SKY66408-11 Frequently Asked Questions (FAQ)
-
Skyworks provides a recommended PCB layout guide in their application note AN203315, which includes guidelines for component placement, trace routing, and grounding to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The SKY66408-11 PA can be optimized for specific applications by adjusting the bias voltage, current, and load impedance. Skyworks provides a PA optimization guide in their application note AN203315, which includes equations and graphs to help engineers optimize the PA for their specific use case.
-
The SKY66408-11 is rated for operation from -40°C to +85°C, but it's recommended to derate the device's power output and operating frequency as the temperature increases to ensure reliable operation and prevent thermal shutdown.
-
To ensure EMC, it's essential to follow proper PCB design and layout practices, such as using a solid ground plane, minimizing trace lengths, and using shielding and filtering components as needed. Skyworks provides EMC guidelines in their application note AN203315.
-
The typical current consumption of the SKY66408-11 varies depending on the operating mode and frequency. According to the datasheet, the typical current consumption is around 350 mA at 2.4 GHz and 250 mA at 5 GHz, but this can vary depending on the specific application and use case.