Part Details for SKD 110/18 07913210 by SEMIKRON
Results Overview of SKD 110/18 07913210 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKD 110/18 07913210 Information
SKD 110/18 07913210 by SEMIKRON is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SKD 110/18 07913210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKD110/18
|
TME | Bridge rectifier: three-phase, Urmax: 1.8kV, If: 110A, Ifsm: 1.2kA Min Qty: 1 | 0 |
|
$333.4200 / $416.5200 | RFQ |