Part Details for SKBPC2508 by Yangzhou Yangjie Electronics Co Ltd
Results Overview of SKBPC2508 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKBPC2508 Information
SKBPC2508 by Yangzhou Yangjie Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SKBPC2508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKBPC2508-YAN
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 25A, Ifsm: 360A, THT Min Qty: 1 | 0 |
|
$1.6800 / $2.3500 | RFQ |
Part Details for SKBPC2508
SKBPC2508 CAD Models
SKBPC2508 Part Data Attributes
|
SKBPC2508
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKBPC2508
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 25A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |