Part Details for SK3200R by Suntek Electronics (HK) Co Ltd
Results Overview of SK3200R by Suntek Electronics (HK) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK3200R Information
SK3200R by Suntek Electronics (HK) Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SK3200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30MHz 806MHz 2.4dB 50 SMD0.9x1.1mm SAW Filters ROHS | 4894 |
|
$0.0752 / $0.1072 | Buy Now |