-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK310SMA by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK310SMACT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO214AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6319 In Stock |
|
$0.0619 / $0.4200 | Buy Now |
DISTI #
637-SK310SMA
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 100V, 3A RoHS: Compliant | 14790 |
|
$0.0810 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 100V - 3A RoHS: Compliant | 67500 Factory Stock |
|
$0.0537 / $0.0632 | Buy Now |
DISTI #
87360881
|
Verical | Diode Schottky 100V 3A 2-Pin SMA T/R Min Qty: 725 Package Multiple: 1 | Americas - 16181 |
|
$0.0966 | Buy Now |
DISTI #
88176470
|
Verical | Diode Schottky 100V 3A 2-Pin SMA T/R Min Qty: 850 Package Multiple: 1 | Americas - 7500 |
|
$0.0799 | Buy Now |
DISTI #
SK310SMA-DIO
|
TME | Diode: Schottky rectifying, SMA, SMD, 100V, 3A, reel,tape Min Qty: 1 | 12463 |
|
$0.0730 / $0.7180 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 2723 |
|
RFQ | |
|
Master Electronics | Schottky Diode - SMA - 100V - 3A RoHS: Compliant | 67500 Factory Stock |
|
$0.0537 / $0.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK310SMA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK310SMA
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SK310SMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK310SMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G3BFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SK310SMA vs G3BFF3 |
G3BFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SK310SMA vs G3BFF1 |
ES3BB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK310SMA vs ES3BB-HF |
SK310SMA-3G | Diotec Semiconductor AG | $0.0813 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SK310SMA vs SK310SMA-3G |
US3BC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK310SMA vs US3BC-HF |
US3BB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK310SMA vs US3BB-HF |
FR302/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | SK310SMA vs FR302/G |
RS3BC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK310SMA vs RS3BC-HF |
S3BB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK310SMA vs S3BB-HF |
S3BC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SK310SMA vs S3BC-HF |
The recommended storage temperature for SK310SMA is -40°C to 125°C.
Yes, SK310SMA is suitable for high-reliability applications due to its robust design and high-quality manufacturing process.
To ensure reliability in high-temperature environments, follow the recommended operating temperature range, use proper thermal management, and consider derating the device according to the datasheet.
The maximum allowable power dissipation for SK310SMA is 1.5 W, but it's essential to consider the thermal resistance and ambient temperature to ensure safe operation.
Yes, SK310SMA is suitable for switching applications due to its fast switching times and low switching losses.