Part Details for SK3020CD2 by Diotec Semiconductor AG
Results Overview of SK3020CD2 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK3020CD2 Information
SK3020CD2 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SK3020CD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78442379
|
Verical | Diode Schottky 20V 30A 3-Pin(2+Tab) D2PAK Tube Min Qty: 212 Package Multiple: 1 | Americas - 928 |
|
$0.3531 / $0.3688 | Buy Now |
DISTI #
SK3020CD2-DIO
|
TME | Diode: Schottky rectifying, D2PAK, SMD, 20V, 15Ax2, tube Min Qty: 1 | 928 |
|
$0.3210 / $0.5000 | Buy Now |
Part Details for SK3020CD2
SK3020CD2 CAD Models
SK3020CD2 Part Data Attributes
|
SK3020CD2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK3020CD2
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 20V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SK3020CD2 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area on the top and bottom layers, connected to the thermal pad of the SK3020CD2, and to use thermal vias to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable heat sink, and ensure good thermal conductivity between the device and the heat sink. Additionally, consider using a thermal interface material to minimize thermal resistance.
-
Critical parameters to monitor during operation to prevent overheating include the junction temperature (Tj), case temperature (Tc), and power dissipation (Pd). It's essential to monitor these parameters and implement thermal protection mechanisms, such as thermal shutdown or current limiting, to prevent overheating.
-
Yes, the SK3020CD2 can be used in a switching regulator application. However, it's essential to ensure that the device is operated within its recommended switching frequency range and that the layout is designed to minimize electromagnetic interference (EMI) and electromagnetic compatibility (EMC) issues.
-
To prevent moisture-related issues, it's recommended to store the SK3020CD2 in a dry, cool place with a relative humidity below 60%. Avoid storing the device in environments with high humidity, temperature, or exposure to corrosive substances.