Part Details for SK100EL14WD by Semtech Corporation
Results Overview of SK100EL14WD by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK100EL14WD Information
SK100EL14WD by Semtech Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SK100EL14WD
SK100EL14WD CAD Models
SK100EL14WD Part Data Attributes
|
SK100EL14WD
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL14WD
Semtech Corporation
Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.150 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VEE=-3V TO -5.5V WITH VCC=0V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.86 ns | |
Propagation Delay (tpd) | 0.72 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SK100EL14WD
This table gives cross-reference parts and alternative options found for SK100EL14WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL14WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EP14UK4G-TR | Microchip Technology Inc | $4.3050 | 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | SK100EL14WD vs SY100EP14UK4G-TR |
853S014AGILF | Integrated Device Technology Inc | $6.7151 | TSSOP-20, Tube | SK100EL14WD vs 853S014AGILF |
85314AGI-11LF | Integrated Device Technology Inc | $6.8151 | TSSOP-20, Tube | SK100EL14WD vs 85314AGI-11LF |
MC100EL14DW | onsemi | Check for Price | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | SK100EL14WD vs MC100EL14DW |
PI90LVT14LEX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 90LV Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, MO-153AC, TSSOP-20 | SK100EL14WD vs PI90LVT14LEX |
ICS85314AGI-01T | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, TSSOP-20 | SK100EL14WD vs ICS85314AGI-01T |
SY100EL14VZCTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | SK100EL14WD vs SY100EL14VZCTR |
85314BMI-01 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | SK100EL14WD vs 85314BMI-01 |
ICS85314AG-01 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | SK100EL14WD vs ICS85314AG-01 |
85314BGI-01T | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | SK100EL14WD vs 85314BGI-01T |