Part Details for SJPB-D4 by Allegro MicroSystems LLC
Results Overview of SJPB-D4 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJPB-D4 Information
SJPB-D4 by Allegro MicroSystems LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SJPB-D4
SJPB-D4 CAD Models
SJPB-D4 Part Data Attributes
|
SJPB-D4
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SJPB-D4
Allegro MicroSystems LLC
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SJP, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SJP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SJPB-D4
This table gives cross-reference parts and alternative options found for SJPB-D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJPB-D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-MBRA140-M3/5AT | Vishay Intertechnologies | $0.0774 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | SJPB-D4 vs VS-MBRA140-M3/5AT |
SK14B | Taiwan Semiconductor | $0.2250 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SJPB-D4 vs SK14B |
MBRS140T3 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN | SJPB-D4 vs MBRS140T3 |
MBRS140TR | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | SJPB-D4 vs MBRS140TR |
MBRA140TR | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA, | SJPB-D4 vs MBRA140TR |
SK14 | Bytesonic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SJPB-D4 vs SK14 |
MBRA140TR | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, SMILILAR TO D-64, 2 PIN | SJPB-D4 vs MBRA140TR |
VS-MBRS140TRPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | SJPB-D4 vs VS-MBRS140TRPBF |
SK14 | PRO-AN Electronic Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | SJPB-D4 vs SK14 |