Part Details for SJ1-3535NG-PI by CUI Inc
Results Overview of SJ1-3535NG-PI by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ1-3535NG-PI Information
SJ1-3535NG-PI by CUI Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SJ1-3535NG-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO/RCA CONNECTOR, SOLDER TERMINAL, LOCKING, JACK | 1 |
|
$1.1679 | Buy Now |
DISTI #
SMC-SJ1-3535NG-PI
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3523 |
|
RFQ | |
|
Vyrian | Connectors | 3608 |
|
RFQ |
Part Details for SJ1-3535NG-PI
SJ1-3535NG-PI CAD Models
SJ1-3535NG-PI Part Data Attributes
|
SJ1-3535NG-PI
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ1-3535NG-PI
CUI Inc
Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.484 inch | |
Body Depth | 0.708 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | JACK | |
Connector Type | 3.5mm Audio | |
Contact Resistance | 50 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | PINK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |
Alternate Parts for SJ1-3535NG-PI
This table gives cross-reference parts and alternative options found for SJ1-3535NG-PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ1-3535NG-PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SJ1-3525NG-PI | CUI Inc | $1.0214 | Solder Terminal, Locking, Jack | SJ1-3535NG-PI vs SJ1-3525NG-PI |
SJ1-3535NG-GR | CUI Inc | Check for Price | Solder Terminal, Locking, Jack | SJ1-3535NG-PI vs SJ1-3535NG-GR |
SJ1-3535NG-PI Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output capacitors close to the module, using a solid ground plane, and minimizing the loop area of the input and output traces. For thermal management, ensure good airflow around the module and consider adding a heat sink or thermal interface material if operating in high-temperature environments.
-
To ensure EMC, follow proper PCB layout and grounding practices, use shielding if necessary, and consider adding EMI filters or common-mode chokes to the input and output lines. Additionally, ensure the module is installed in a metal enclosure and follow the manufacturer's guidelines for EMI reduction.
-
The derating curves for the SJ1-3535NG-PI can be obtained from the manufacturer or through application notes. These curves provide guidance on how to derate the module's performance based on factors like temperature, input voltage, and output current. By understanding the derating curves, engineers can ensure the module operates within safe operating limits and optimize its performance.
-
To troubleshoot issues with the SJ1-3535NG-PI, start by verifying the input voltage, output load, and ambient temperature are within the specified ranges. Check for proper PCB layout, thermal management, and EMI shielding. Use oscilloscopes or voltage meters to measure the input and output waveforms, and consult the manufacturer's application notes and troubleshooting guides for guidance.
-
The SJ1-3535NG-PI has various agency approvals and certifications, such as UL, CE, and RoHS. These certifications ensure the module meets safety and environmental standards. Engineers should verify the specific certifications required for their system design and ensure the module meets those requirements to avoid compliance issues.