Part Details for SJ1-3515 by MISC. INDUSTRIAL CONNECTORS
Results Overview of SJ1-3515 by MISC. INDUSTRIAL CONNECTORS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ1-3515 Information
SJ1-3515 by MISC. INDUSTRIAL CONNECTORS is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53515RVER | Texas Instruments | 1.5V to 18V Input (4.5V to 25V Bias), 12-A Synchronous Step-Down SWIFT™ Converter 28-VQFN-CLIP -40 to 85 | |
TPS73515DRBT | Texas Instruments | 500mA, Adjustable, Low Quiescent Current, Low-Noise, High-PSRR, Single-Output LDO Regulator 8-SON -40 to 125 | |
TPS73515QDRBRQ1 | Texas Instruments | Automotive 500mA, Low Quiescent Current, Low-Noise, High-PSRR, Low-Dropout (LDO) Linear Regulator 8-SON -40 to 125 |
Price & Stock for SJ1-3515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 30 |
|
Buy Now |