Part Details for SJ-3524-SMT-TR-PI by CUI Inc
Results Overview of SJ-3524-SMT-TR-PI by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ-3524-SMT-TR-PI Information
SJ-3524-SMT-TR-PI by CUI Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SJ-3524-SMT-TR-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Vyrian | Connectors | 6545 |
|
RFQ |
Part Details for SJ-3524-SMT-TR-PI
SJ-3524-SMT-TR-PI CAD Models
SJ-3524-SMT-TR-PI Part Data Attributes
|
SJ-3524-SMT-TR-PI
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ-3524-SMT-TR-PI
CUI Inc
3 Pole(s), Female, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | PINK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Termination Type | SURFACE MOUNT |
Alternate Parts for SJ-3524-SMT-TR-PI
This table gives cross-reference parts and alternative options found for SJ-3524-SMT-TR-PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ-3524-SMT-TR-PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SJ-3524-SMT | CUI Inc | Check for Price | 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle | SJ-3524-SMT-TR-PI vs SJ-3524-SMT |
SJ-3524-SMT-TR-PI Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SJ-3524-SMT-TR-PI can be found in the CUI Inc. application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
To ensure the SJ-3524-SMT-TR-PI operates within its specified temperature range, it's crucial to provide adequate heat dissipation. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources. Additionally, monitoring the device's temperature and adjusting the system design accordingly can help prevent overheating.
-
The maximum allowable voltage derating for the SJ-3524-SMT-TR-PI can be found in the datasheet or by consulting with CUI Inc.'s technical support team. It's essential to follow the recommended voltage derating to prevent damage to the device and ensure reliable operation.
-
The SJ-3524-SMT-TR-PI is designed to meet the requirements of various industries, including industrial and transportation. However, it's essential to consult with CUI Inc.'s technical support team to determine the device's suitability for high-vibration or high-shock environments. Additional testing or customization may be required to ensure the device meets the specific application requirements.
-
To prevent damage and ensure the SJ-3524-SMT-TR-PI's reliability, it's essential to follow proper storage and handling procedures. This includes storing the devices in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the devices by the body rather than the leads.