-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9121AI-2C2-33E125.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9121AI-2C2-33E125.000000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5524 / $5.7200 | Buy Now |
DISTI #
88370904
|
Verical | Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2512 | Americas - 27594 |
|
$3.4996 / $4.2695 | Buy Now |
DISTI #
SIT9121AI-2C2-33E125.000000
|
SiTime Corporation | 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 | 14563 |
|
$2.7390 / $5.7660 | Buy Now |
DISTI #
SIT9121AI-2C2-33E125.000000
|
Avnet Silica | 1 MHz 220 MHz High Performance Differential Oscillator 33V 10 125MHz (Alt: SIT9121AI-2C2-33E125.000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
SEMIX | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | 1000 |
|
$2.2186 / $4.3916 | Buy Now |
|
Vyrian | Oscillators | 18188 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9121AI-2C2-33E125.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-2C2-33E125.000000
SiTime Corporation
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT9121AI-2C2-33E125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-2C2-33E125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SiTime recommends a specific PCB layout to ensure optimal performance. The recommended layout is available in the SiTime Application Note AN-1006, which provides guidelines for PCB design, component placement, and routing.
The SIT9121AI-2C2-33E125.000000 is a programmable oscillator, and the frequency can be configured using the SiTime Programmer software or by using the One-Time Programmable (OTP) memory. The specific configuration process is outlined in the SiTime datasheet and application notes.
The SIT9121AI-2C2-33E125.000000 has an operating temperature range of -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the oscillator's performance may vary across the temperature range, and the user should consult the datasheet for specific temperature-related specifications.
SiTime provides jitter specifications in the datasheet, but the actual jitter performance may vary depending on the application and PCB design. To ensure the oscillator meets specific jitter requirements, it's recommended to consult with SiTime's technical support team or perform custom jitter testing.
The SIT9121AI-2C2-33E125.000000 is designed for commercial applications, but it may not be suitable for harsh environments without additional testing and validation. SiTime offers specialized oscillators for high-reliability applications, such as the SiTime SiT91xxHR series, which are designed for high-vibration and radiation-resistant applications.