Part Details for SIT9121AI-1C1-33E50.000000 by SiTime Corporation
Results Overview of SIT9121AI-1C1-33E50.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9121AI-1C1-33E50.000000 Information
SIT9121AI-1C1-33E50.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for SIT9121AI-1C1-33E50.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
SEMIX | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | 1000 |
|
$2.2186 / $3.8531 | Buy Now |
Part Details for SIT9121AI-1C1-33E50.000000
SIT9121AI-1C1-33E50.000000 CAD Models
SIT9121AI-1C1-33E50.000000 Part Data Attributes
|
SIT9121AI-1C1-33E50.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-1C1-33E50.000000
SiTime Corporation
LVPECL Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9121AI-1C1-33E50.000000
This table gives cross-reference parts and alternative options found for SIT9121AI-1C1-33E50.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-1C1-33E50.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MO9120DB6-B0G-33E0-0050000000X | KDS Daishinku Corp | Check for Price | LVPECL Output Clock Oscillator, 50MHz Nom, | SIT9121AI-1C1-33E50.000000 vs MO9120DB6-B0G-33E0-0050000000X |
MO9120IB6-B0G-33E0-0050000000X | KDS Daishinku Corp | Check for Price | LVPECL Output Clock Oscillator, 50MHz Nom, | SIT9121AI-1C1-33E50.000000 vs MO9120IB6-B0G-33E0-0050000000X |
SIT9365AI-1C1-33E50.000000 | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, 50MHz Nom, PQFV-6 | SIT9121AI-1C1-33E50.000000 vs SIT9365AI-1C1-33E50.000000 |