Part Details for SIT9120AI-2C1-XXE125.000000X by SiTime Corporation
Results Overview of SIT9120AI-2C1-XXE125.000000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9120AI-2C1-XXE125.000000X Information
SIT9120AI-2C1-XXE125.000000X by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT9120AI-2C1-XXE125.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AI-2C1-XXE125.000000X
|
Avnet Americas | Silicon Oscillator 125MHz 2.25V to 3.63V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2C1-XXE125.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0613 / $3.3407 | Buy Now |
Part Details for SIT9120AI-2C1-XXE125.000000X
SIT9120AI-2C1-XXE125.000000X CAD Models
SIT9120AI-2C1-XXE125.000000X Part Data Attributes
|
SIT9120AI-2C1-XXE125.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2C1-XXE125.000000X
SiTime Corporation
LVDS Output Clock Oscillator, 125MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9120AI-2C1-XXE125.000000X
This table gives cross-reference parts and alternative options found for SIT9120AI-2C1-XXE125.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2C1-XXE125.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT9120AC-2C1-XXE125.000000X | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, | SIT9120AI-2C1-XXE125.000000X vs SIT9120AC-2C1-XXE125.000000X |
SIT9121AI-2C1-XXE125.000000Y | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, | SIT9120AI-2C1-XXE125.000000X vs SIT9121AI-2C1-XXE125.000000Y |
SIT9120AC-2C1-XXE125.000000Y | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, | SIT9120AI-2C1-XXE125.000000X vs SIT9120AC-2C1-XXE125.000000Y |
SIT9120AC-2C1-XXE125.000000T | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, | SIT9120AI-2C1-XXE125.000000X vs SIT9120AC-2C1-XXE125.000000T |
SIT9120AI-2C1-XXE125.000000T | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, | SIT9120AI-2C1-XXE125.000000X vs SIT9120AI-2C1-XXE125.000000T |