-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50MHz Nom, PQFN, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8924BA-73-33N-50.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BA-73-33N-50.000000-ND
|
DigiKey | MEMS OSC 50 MHZ SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5109 / $4.0400 | Buy Now |
DISTI #
SiT8924BA-73-33N-50.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 11384 |
|
$1.9250 / $4.8140 | Buy Now |
|
SEMIX | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | 0 |
|
$1.5593 / $3.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8924BA-73-33N-50.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BA-73-33N-50.000000
SiTime Corporation
50MHz Nom, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100; MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
SiTime recommends a specific PCB layout to minimize noise and ensure optimal performance. The recommended layout is available in the SiTime Oscillator PCB Layout Guide, which can be found on the SiTime website.
The SIT8924BA-73-33N-50.000000 is a programmable oscillator, and the frequency can be configured using the SiTime Programmer Tool. The tool allows you to program the oscillator to a specific frequency, and the configuration data is stored in the oscillator's one-time programmable (OTP) memory.
The SIT8924BA-73-33N-50.000000 oscillator is rated for operation over the industrial temperature range of -40°C to +85°C. However, it's recommended to check the datasheet for specific temperature-related specifications, such as frequency stability and aging.
Yes, the SIT8924BA-73-33N-50.000000 oscillator is designed for high-reliability applications and meets the requirements of various industries, including aerospace, defense, and industrial. It's built with high-quality components and undergoes rigorous testing to ensure its reliability and performance.
The SIT8924BA-73-33N-50.000000 oscillator is not specifically designed for radiation-hardened applications. However, SiTime offers radiation-hardened oscillators that meet the requirements of space and nuclear applications. Contact SiTime for more information on their radiation-hardened products.