-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8924BA-13-18E-25.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8924BA-13-18E-25.000000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5282 / $4.3800 | Buy Now |
DISTI #
SIT8924BA-13-18E-25.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) Package Multiple: 1 | 4542 |
|
$1.7500 / $4.3760 | Buy Now |
|
SEMIX | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | 2100 |
|
$1.4175 / $3.3093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8924BA-13-18E-25.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924BA-13-18E-25.000000
SiTime Corporation
1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,1,49 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
SiTime provides a recommended PCB layout guide for their oscillators, which includes guidelines for pad layout, trace routing, and component placement to ensure optimal performance and minimize noise coupling.
The SIT8924BA-13-18E-25.000000 is a programmable oscillator, and the frequency can be configured using SiTime's programming software or by using a specific pin configuration. Refer to the datasheet or SiTime's application notes for more information.
The SIT8924BA-13-18E-25.000000 has an operating temperature range of -40°C to +85°C, but it can be customized for extended temperature ranges upon request.
Yes, the SIT8924BA-13-18E-25.000000 is designed for high-reliability applications and meets the requirements of various industries, including aerospace, defense, and industrial automation.
The typical lead time for the SIT8924BA-13-18E-25.000000 oscillator is 6-8 weeks, but it may vary depending on the quantity and specific requirements. It's recommended to check with SiTime or their authorized distributors for the latest lead times.