-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8918BE-13-33N-50.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8918BE-13-33N-50.000000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4264 / $2.4000 | Buy Now |
DISTI #
88432839
|
Verical | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 59 Package Multiple: 1 Date Code: 2511 | Americas - 19085 |
|
$0.9955 / $1.2145 | Buy Now |
DISTI #
SIT8918BE-13-33N-50.000000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 5844 |
|
$0.6990 / $2.7070 | Buy Now |
|
SEMIX | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | 10000 |
|
$0.5662 / $1.9415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy