Part Details for SIT8008BIR83-YYE-25.000000 by SiTime Corporation
Results Overview of SIT8008BIR83-YYE-25.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8008BIR83-YYE-25.000000 Information
SIT8008BIR83-YYE-25.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8008BIR83-YYE-25.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
SEMIX | 1 to 110 MHz, Low Power Oscillator | 4250 |
|
$0.5192 / $0.9949 | Buy Now |
Part Details for SIT8008BIR83-YYE-25.000000
SIT8008BIR83-YYE-25.000000 CAD Models
SIT8008BIR83-YYE-25.000000 Part Data Attributes
|
SIT8008BIR83-YYE-25.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BIR83-YYE-25.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT8008BIR83-YYE-25.000000
This table gives cross-reference parts and alternative options found for SIT8008BIR83-YYE-25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BIR83-YYE-25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT1602BC-83-YYE-25.000000X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 25MHz Nom, | SIT8008BIR83-YYE-25.000000 vs SIT1602BC-83-YYE-25.000000X |
SIT1602BC-83-YYE-25.000000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN-4 | SIT8008BIR83-YYE-25.000000 vs SIT1602BC-83-YYE-25.000000 |
SIT1602BI-83-YYE-25.000000Y | SiTime Corporation | Check for Price | 25MHz Nom, PQFN-4 | SIT8008BIR83-YYE-25.000000 vs SIT1602BI-83-YYE-25.000000Y |
SIT1602BC-83-YYE-25.000000T | SiTime Corporation | Check for Price | 25MHz Nom, PQFN-4 | SIT8008BIR83-YYE-25.000000 vs SIT1602BC-83-YYE-25.000000T |