Part Details for SIT8008BI-81-33E-45.000000 by SiTime Corporation
Results Overview of SIT8008BI-81-33E-45.000000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8008BI-81-33E-45.000000 Information
SIT8008BI-81-33E-45.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8008BI-81-33E-45.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-81-33E-45.000000-ND
|
DigiKey | MEMS OSC XO 45.000000MHZ H/LV-CM Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.9436 / $1.6500 | Buy Now |
DISTI #
88302161
|
Verical | Oscillator MEMS 45MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2501 | Americas - 48922 |
|
$1.0281 / $1.1934 | Buy Now |
|
SEMIX | 1 to 110 MHz, Low Power Oscillator | 4250 |
|
$0.8489 / $1.3428 | Buy Now |