-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8008BI-21-18E-25.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-21-18E-25.000000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8941 / $1.5700 | Buy Now |
DISTI #
86387804
|
Verical | Oscillator MEMS 25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2406 | Americas - 48502 |
|
$0.4695 / $0.5728 | Buy Now |
DISTI #
SiT8008BI-21-18E-25.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 62255 |
|
$0.7030 / $2.7240 | Buy Now |
|
SEMIX | 1 to 110 MHz, Low Power Oscillator | 27500 |
|
$0.5694 / $1.2638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BI-21-18E-25.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-21-18E-25.000000
SiTime Corporation
1 to 110 MHz, Low Power Oscillator
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
SiTime provides a recommended PCB layout guide for the SIT8008BI-21-18E-25.000000 oscillator, which includes guidelines for pad layout, trace routing, and component placement to ensure optimal performance and minimize noise.
The SIT8008BI-21-18E-25.000000 oscillator is a programmable device that can be configured for a specific frequency using SiTime's programming software, which allows users to set the frequency, voltage, and other parameters.
The typical power consumption of the SIT8008BI-21-18E-25.000000 oscillator is around 3.5mA, but this can vary depending on the specific application and operating conditions.
Yes, the SIT8008BI-21-18E-25.000000 oscillator is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q100 and MIL-STD-883.
The SIT8008BI-21-18E-25.000000 oscillator is designed to operate in a wide temperature range (-40°C to 85°C) and can withstand various environmental stresses, including vibration, shock, and humidity.