Part Details for SIT5155AICFK033JT-40.000000 by SiTime Corporation
Results Overview of SIT5155AICFK033JT-40.000000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT5155AICFK033JT-40.000000 Information
SIT5155AICFK033JT-40.000000 by SiTime Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT5155AICFK033JT-40.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5155AICFK033JT-40.000000TR-ND
|
DigiKey | MEMS OSC TCXO 40.000000 MHZ CLIP Min Qty: 250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.2580 | Buy Now |
DISTI #
788-T5155AICFK033JT4
|
Mouser Electronics | TCXO Oscillators 40MHz, 3.3V, 0.5ppm, 5032, -40 to 85C, DCTCXO NC, Clipped Sine, Bulk RoHS: Compliant | 0 |
|
$40.8600 / $45.5900 | Order Now |
DISTI #
SiT5155AICFK033JT-40.000000
|
SiTime Corporation | ±0.5 ppm Super-TCXO for GNSS/GPS Package Multiple: 1 | 4999 |
|
$21.3630 / $38.3670 | Buy Now |