Part Details for SIT3809AI-CF-33SM-199.861639Y by SiTime Corporation
Results Overview of SIT3809AI-CF-33SM-199.861639Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT3809AI-CF-33SM-199.861639Y Information
SIT3809AI-CF-33SM-199.861639Y by SiTime Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CP3SP33SMS/NOPB | Texas Instruments | Processor with Cache, DSP,Bluetooth, USB, Dual CAN Interface 224-NFBGA -40 to 85 | |
CP3SP33SMSX/NOPB | Texas Instruments | Processor with Cache, DSP,Bluetooth, USB, Dual CAN Interface 224-NFBGA -40 to 85 |
Price & Stock for SIT3809AI-CF-33SM-199.861639Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3809AI-CF-33SM-199.861639Y
|
Avnet Americas | HIGH FREQUENCY, HIGH PERFORMANCE, PROGRAMMABLE MEMS VCXO (80 TO 220 MHZ), -40 TO 85C, 5032, 10PPM, 3.3V, 199.861639MHZ, ST, 25 PPM PR, SMD - Tape and Reel (Alt: SIT3809AI-CF-33SM-199.861639Y) RoHS: Compliant Min Qty: 250 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$24.1281 | Buy Now |
Part Details for SIT3809AI-CF-33SM-199.861639Y
SIT3809AI-CF-33SM-199.861639Y CAD Models
SIT3809AI-CF-33SM-199.861639Y Part Data Attributes
|
SIT3809AI-CF-33SM-199.861639Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3809AI-CF-33SM-199.861639Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 199.861639 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |