Part Details for SIT2044BA-S2-18NA1.303000 by SiTime Corporation
Results Overview of SIT2044BA-S2-18NA1.303000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT2044BA-S2-18NA1.303000 Information
SIT2044BA-S2-18NA1.303000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A303000T | Amphenol Communications Solutions | XFP CONNECTOR ROHS | |
54112-124303000LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking header, Through Hole, Double Row, 30 Positions. |
Price & Stock for SIT2044BA-S2-18NA1.303000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT2044BA-S2-18NA1.303000
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator Package Multiple: 1 | 49 |
|
$13.6450 / $19.4930 | Buy Now |