Part Details for SIT2024BM-S1-XXX-000.FP0000D by SiTime Corporation
Results Overview of SIT2024BM-S1-XXX-000.FP0000D by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT2024BM-S1-XXX-000.FP0000D Information
SIT2024BM-S1-XXX-000.FP0000D by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT2024BM-S1-XXX-000.FP0000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2024BM-S1-XXX-000.FP0000D
|
Avnet Americas | - Tape and Reel (Alt: SIT2024BM-S1-XXX-000.FP0000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7996 / $3.0551 | Buy Now |
DISTI #
788-2024BMS1XXX00FPD
|
Mouser Electronics | Programmable Oscillators Programmable Blanks -55C +125C RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
SIT2024BM-S1-XXX-000.FP0000D
|
Avnet Silica | (Alt: SIT2024BM-S1-XXX-000.FP0000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT2024BM-S1-XXX-000.FP0000D
SIT2024BM-S1-XXX-000.FP0000D CAD Models
SIT2024BM-S1-XXX-000.FP0000D Part Data Attributes
|
SIT2024BM-S1-XXX-000.FP0000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024BM-S1-XXX-000.FP0000D
SiTime Corporation
1MHz Min, 110MHz Max, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
SIT2024BM-S1-XXX-000.FP0000D Frequently Asked Questions (FAQ)
-
SiTime provides a recommended PCB layout guide in their application notes (AN10003) and on their website, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The SIT2024BM-S1-XXX-000.FP0000D is a programmable oscillator, and the frequency can be configured using SiTime's programming software, TimeView, or through the use of a programming adapter. The specific configuration process is outlined in the datasheet and application notes.
-
The SIT2024BM-S1-XXX-000.FP0000D has an operating temperature range of -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the oscillator's performance and accuracy may degrade at extreme temperatures.
-
SiTime recommends using a low-noise power supply and decoupling the oscillator with a 0.1 μF capacitor between the VDD and GND pins, as well as a 10 μF capacitor between the VDD pin and a quiet ground point. This helps to minimize noise and ensure stable operation.
-
The typical start-up time for the SIT2024BM-S1-XXX-000.FP0000D is around 2-5 ms, as specified in the datasheet. However, this time may vary depending on the specific application and operating conditions.