Part Details for SIT2024BA-S8-33N-16.000000E by SiTime Corporation
Results Overview of SIT2024BA-S8-33N-16.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT2024BA-S8-33N-16.000000E Information
SIT2024BA-S8-33N-16.000000E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT2024BA-S8-33N-16.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2024BA-S8-33N-16.000000E
|
Avnet Americas | AEC-Q100, ONE-OUTPUT CLOCK GENERATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, SOT23, 30PPM, DEFAULT DR STR, 3.3V, 16MHZ, NC, SMD - Tape and Reel (Alt: SIT2024BA-S8-33N-16.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2664 / $1.3819 | Buy Now |
Part Details for SIT2024BA-S8-33N-16.000000E
SIT2024BA-S8-33N-16.000000E CAD Models
SIT2024BA-S8-33N-16.000000E Part Data Attributes
|
SIT2024BA-S8-33N-16.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024BA-S8-33N-16.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LVTTL OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
SIT2024BA-S8-33N-16.000000E Frequently Asked Questions (FAQ)
-
SiTime provides a recommended PCB layout guide for their oscillators, which includes guidelines for pad layout, trace routing, and component placement to ensure optimal performance and minimize noise.
-
SiTime offers a configuration tool on their website that allows users to customize the oscillator's frequency, output type, and other parameters to meet their specific application requirements.
-
The typical lead time and MOQ (Minimum Order Quantity) for SIT2024BA-S8-33N-16.000000E may vary depending on the region and distributor. It's best to check with authorized distributors or SiTime's sales team for the most up-to-date information.
-
The SIT2024BA-S8-33N-16.000000E has an operating temperature range of -40°C to +85°C. If your application requires a different temperature range, you may need to consult with SiTime or consider a different part number.
-
SiTime provides reliability and MTBF ratings for their oscillators, which can be found in the datasheet or by contacting their technical support team. These ratings are typically based on industry-standard testing and simulation methods.