Part Details for SIT2024BA-S3-XXE-22.579200G by SiTime Corporation
Results Overview of SIT2024BA-S3-XXE-22.579200G by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT2024BA-S3-XXE-22.579200G Information
SIT2024BA-S3-XXE-22.579200G by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT2024BA-S3-XXE-22.579200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2024BA-S3-XXE-22.579200G
|
Avnet Americas | Automotive AEC-Q100 MEMS Oscillator 22.5792MHz 2.25V to 3.63V 50ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2024BA-S3-XXE-22.579200G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5833 / $1.7276 | Buy Now |
DISTI #
788-BAS3XXE22579200G
|
Mouser Electronics | Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 22.5792MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 0 |
|
$1.7400 / $2.6100 | Order Now |
DISTI #
V79:2366_25616501
|
Arrow Electronics | Oscillator MEMS 22.5792MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V/2.8V/3V/3.3V 5-Pin SOT-23 SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 1948 | Americas - 500 |
|
$0.3908 | Buy Now |
DISTI #
54223745
|
Verical | Oscillator MEMS 22.5792MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V/2.8V/3V/3.3V 5-Pin SOT-23 SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 1948 | Americas - 500 |
|
$1.7365 | Buy Now |
Part Details for SIT2024BA-S3-XXE-22.579200G
SIT2024BA-S3-XXE-22.579200G CAD Models
SIT2024BA-S3-XXE-22.579200G Part Data Attributes
|
SIT2024BA-S3-XXE-22.579200G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024BA-S3-XXE-22.579200G
SiTime Corporation
LVCMOS Output Clock Oscillator, 22.5792MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2024BA-S3-XXE-22.579200G
This table gives cross-reference parts and alternative options found for SIT2024BA-S3-XXE-22.579200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2024BA-S3-XXE-22.579200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT2024BE-S3-XXE-22.579200E | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 22.5792MHz Nom, SOT23-5 | SIT2024BA-S3-XXE-22.579200G vs SIT2024BE-S3-XXE-22.579200E |
SIT2024BAUS3-XXE-22.579200G | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 22.5792MHz Nom, SOT23-5 | SIT2024BA-S3-XXE-22.579200G vs SIT2024BAUS3-XXE-22.579200G |
SIT2024BALS3-XXE-22.579200D | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 22.5792MHz Nom, SOT23-5 | SIT2024BA-S3-XXE-22.579200G vs SIT2024BALS3-XXE-22.579200D |
SIT2024BATS3-XXE-22.579200Y | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 22.5792MHz Nom, SOT23-5 | SIT2024BA-S3-XXE-22.579200G vs SIT2024BATS3-XXE-22.579200Y |
SIT2024BMFS3-XXE-22.579200E | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 22.5792MHz Nom, SOT23-5 | SIT2024BA-S3-XXE-22.579200G vs SIT2024BMFS3-XXE-22.579200E |