Part Details for SIT2024BA-S1-XXN-10.000000E by SiTime Corporation
Results Overview of SIT2024BA-S1-XXN-10.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT2024BA-S1-XXN-10.000000E Information
SIT2024BA-S1-XXN-10.000000E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT2024BA-S1-XXN-10.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2024BA-S1-XXN-10.000000E
|
Avnet Americas | MEMS Crystal Oscillator 10MHz 2.5V to 3.3V 15pF 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2024BA-S1-XXN-10.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4965 / $1.6330 | Buy Now |
Part Details for SIT2024BA-S1-XXN-10.000000E
SIT2024BA-S1-XXN-10.000000E CAD Models
SIT2024BA-S1-XXN-10.000000E Part Data Attributes
|
SIT2024BA-S1-XXN-10.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024BA-S1-XXN-10.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 10MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LVTTL OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |