Part Details for SIT2021BM-S1-XXX-000.FP0000D by SiTime Corporation
Results Overview of SIT2021BM-S1-XXX-000.FP0000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT2021BM-S1-XXX-000.FP0000D Information
SIT2021BM-S1-XXX-000.FP0000D by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT2021BM-S1-XXX-000.FP0000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2021BM-S1-XXX-000.FP0000D
|
Avnet Americas | High Frequency Programmable Oscillator 119.342001MHz to 137MHz 2.25V to 3.63V 20ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2021BM-S1-XXX-000.FP0000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.2415 / $3.5373 | Buy Now |
Part Details for SIT2021BM-S1-XXX-000.FP0000D
SIT2021BM-S1-XXX-000.FP0000D CAD Models
SIT2021BM-S1-XXX-000.FP0000D Part Data Attributes
|
SIT2021BM-S1-XXX-000.FP0000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2021BM-S1-XXX-000.FP0000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 119.342001MHz Min, 137MHz Max, SOT23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 137 MHz | |
Operating Frequency-Min | 119.342001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |