-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1618AA-22-33E-25.000000 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1618AA-22-33E-25.000000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9840 / $4.8000 | Buy Now |
DISTI #
SiT1618AA-22-33E-25.000000
|
SiTime Corporation | Standard Frequency, High Temperature Oscillator Package Multiple: 1 | 11646 |
|
$1.2950 / $5.0130 | Buy Now |
|
SEMIX | Standard Frequency, High Temperature Oscillator | 5000 |
|
$1.0490 / $3.8227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1618AA-22-33E-25.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1618AA-22-33E-25.000000
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT1618AA-22-33E-25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1618AA-22-33E-25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SiTime recommends a 4-layer PCB with a dedicated ground plane, and to keep the oscillator away from high-frequency signals and power planes. A good layout practice is to use a symmetrical layout, with the oscillator centered and surrounded by a ground ring.
The SIT1618AA-22-33E-25.000000 has a CMOS output and requires a 15pF to 30pF load capacitance for proper termination. Ensure the load capacitance is within the recommended range to prevent oscillation frequency shifts or instability.
The SIT1618AA-22-33E-25.000000 is rated for operation from -40°C to +85°C. However, it's essential to note that the frequency stability and accuracy may degrade at extreme temperatures.
SiTime oscillators are designed to be resistant to vibration and shock. However, it's crucial to follow proper PCB mounting and assembly techniques to ensure the oscillator is securely attached to the board. Additionally, consider using a vibration-resistant oscillator variant if your application requires it.
The SIT1618AA-22-33E-25.000000 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation to prevent damage to the device.