Part Details for SIT1602BI-13-18E-50.000000Y by SiTime Corporation
Results Overview of SIT1602BI-13-18E-50.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1602BI-13-18E-50.000000Y Information
SIT1602BI-13-18E-50.000000Y by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT1602BI-13-18E-50.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BI-13-18E-50.000000Y
|
Avnet Americas | MEMS Crystal Oscillator 50MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1602BI-13-18E-50.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6628 / $0.7232 | Buy Now |