Part Details for SIT1602BC-12-30S-38.400000G by SiTime Corporation
Results Overview of SIT1602BC-12-30S-38.400000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1602BC-12-30S-38.400000G Information
SIT1602BC-12-30S-38.400000G by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT1602BC-12-30S-38.400000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-12-30S-38.400000G
|
Avnet Americas | Silicon Oscillator 38.4MHz 3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-12-30S-38.400000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9126 / $0.9959 | Buy Now |
Part Details for SIT1602BC-12-30S-38.400000G
SIT1602BC-12-30S-38.400000G CAD Models
SIT1602BC-12-30S-38.400000G Part Data Attributes
|
SIT1602BC-12-30S-38.400000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-12-30S-38.400000G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BC-12-30S-38.400000G
This table gives cross-reference parts and alternative options found for SIT1602BC-12-30S-38.400000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-12-30S-38.400000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT1602BC-12-30S-38.400000D | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 38.4MHz Nom, | SIT1602BC-12-30S-38.400000G vs SIT1602BC-12-30S-38.400000D |
SIT1602BI-12-30S-38.400000G | SiTime Corporation | Check for Price | -40 TO 85C, 2520, 25PPM, 3.0V, 3 | SIT1602BC-12-30S-38.400000G vs SIT1602BI-12-30S-38.400000G |
SIT1602BC-12-30S-38.400000E | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 38.4MHz Nom, | SIT1602BC-12-30S-38.400000G vs SIT1602BC-12-30S-38.400000E |
SIT1602BI-12-30S-38.400000D | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 38.4MHz Nom, | SIT1602BC-12-30S-38.400000G vs SIT1602BI-12-30S-38.400000D |