-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock, 0.032768MHz Nom, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1532AI-J4-D26-32.768E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094327814768E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 32 ways, Class I | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I | |
86093487814768ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 48 ways, Class I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1315-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ NANODRIVE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7169 / $1.2400 | Buy Now |
DISTI #
SIT1532AI-J4-D26-32.768E
|
Avnet Americas | Smallest Footprint (1.2mm2), Ultra-Low Power 32.768 kHz Oscillator in CSP - Tape and Reel (Alt: SIT1532AI-J4-D26-32.768E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7180 / $0.7835 | Buy Now |
DISTI #
788-1532AIJ4D2632.7E
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz 600mV1.20V -40C +85C 100ppm RoHS: Compliant | 0 |
|
$0.9030 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1532AI-J4-D26-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1532AI-J4-D26-32.768E
SiTime Corporation
XO, Clock, 0.032768MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
SiTime provides a recommended PCB layout guide for their oscillators, which includes guidelines for pad layout, trace routing, and component placement to ensure optimal performance and minimize noise coupling.
The SIT1532AI-J4-D26-32.768E is a fixed-frequency oscillator, and its output frequency is fixed at 32.768 kHz. It does not have a configurable output frequency.
The SIT1532AI-J4-D26-32.768E has an operating temperature range of -40°C to +85°C, as specified in the datasheet.
SiTime oscillators are designed to be robust and resistant to vibration and shock. However, it's recommended to consult with SiTime's application engineers to determine the suitability of this specific part for high-vibration environments.
The typical start-up time for the SIT1532AI-J4-D26-32.768E is around 2-3 ms, as specified in the datasheet.