-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SISS26LDN-T1-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4241
|
Newark | Mosfet, N-Ch, 60V, 81.2A, 150Deg C, 57W, Transistor Polarity:N Channel, Continuous Drain Current Id:81.2A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0034Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Powerrohs Compliant: Yes |Vishay SISS26LDN-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15835 |
|
$0.9550 / $1.7300 | Buy Now |
DISTI #
SISS26LDN-T1-GE3
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 81.2 A, 0.0034 ohm, PowerPAK 1212, Surface Mount - Tape and Reel (Alt: SISS26LDN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4560 / $0.4688 | Buy Now |
DISTI #
78-SISS26LDN-T1-GE3
|
Mouser Electronics | MOSFETs Nch 60V Vds 20V Vgs PowerPAK 1212-8S RoHS: Compliant | 179978 |
|
$0.4950 / $1.4600 | Buy Now |
DISTI #
SISS26LDN-T1-GE3
|
TTI | MOSFETs Nch 60V Vds 20V Vgs PowerPAK 1212-8S RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4570 / $0.4950 | Buy Now |
DISTI #
SISS26LDN-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 60V, 65A, Idm: 150A, 36W Min Qty: 1 | 0 |
|
$0.7100 / $1.0600 | RFQ |
|
LCSC | 60V 81.2A 36W 0.00434.5V10A 2.5V 1 N-channel MOSFETs ROHS | 42 |
|
$0.9143 / $0.9596 | Buy Now |
|
Vyrian | Transistors | 49785 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SISS26LDN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISS26LDN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-01-09 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 31.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 81.2 A | |
Drain-source On Resistance-Max | 0.0043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 24 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 68 ns | |
Turn-on Time-Max (ton) | 188 ns |
The recommended PCB footprint for SISS26LDN-T1-GE3 is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a 0.5 mm radius corner. The pad should be centered on the component and have a solder mask defined (SMD) pad.
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, and to use a thermal interface material (TIM) between the component and the heat sink. The thermal pad should be connected to a copper plane or a heat sink to dissipate heat efficiently.
The maximum operating temperature range for SISS26LDN-T1-GE3 is -40°C to 150°C. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
Yes, SISS26LDN-T1-GE3 is suitable for high-reliability applications. It is built with a robust design and undergoes rigorous testing to ensure its performance and reliability in demanding environments.
To ensure the reliability of SISS26LDN-T1-GE3 in a humid environment, it is recommended to apply a conformal coating to the PCB and component. Additionally, the device should be stored in a dry environment, and the PCB should be designed with moisture-resistant materials.