Part Details for SIR67-21C/TR8 by Everlight Electronics Co Ltd
Results Overview of SIR67-21C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIR67-21C/TR8 Information
SIR67-21C/TR8 by Everlight Electronics Co Ltd is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SIR67-21C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INFRARED LED, 2.4MM, 1-ELEMENT, 875NM | 35 |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
3567210550
|
EBV Elektronik | LED IrLED 875nm 2Pin SMD TR (Alt: 3567210550) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR67-21C/TR8
SIR67-21C/TR8 CAD Models
SIR67-21C/TR8 Part Data Attributes
|
SIR67-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SIR67-21C/TR8
Everlight Electronics Co Ltd
Infrared LED, 2.4mm, 1-Element, 875nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SMD-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 875 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 2.4 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
SIR67-21C/TR8 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SIR67-21C/TR8 is -40°C to 100°C.
-
Yes, the SIR67-21C/TR8 is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for moisture sensitivity and handling to prevent damage.
-
The maximum soldering temperature for the SIR67-21C/TR8 is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the SIR67-21C/TR8 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The typical forward voltage drop of the SIR67-21C/TR8 is around 1.8-2.2V at a forward current of 20mA.