Part Details for SIR624DP-T1-GE3 by Vishay Huntington
Results Overview of SIR624DP-T1-GE3 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIR624DP-T1-GE3 Information
SIR624DP-T1-GE3 by Vishay Huntington is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SIR624DP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 200V 18.6A PPAK SO-8 / N-Channel 200 V 18.6A (Tc) 52W (Tc) Surface Mount PowerPAK® SO-8 | 15939 |
|
$0.6345 / $0.9516 | Buy Now |