Part Details for SIP2802DY-T1-E3 by Vishay Siliconix
Results Overview of SIP2802DY-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIP2802DY-T1-E3 Information
SIP2802DY-T1-E3 by Vishay Siliconix is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SIP2802DY-T1-E3
SIP2802DY-T1-E3 CAD Models
SIP2802DY-T1-E3 Part Data Attributes
|
SIP2802DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIP2802DY-T1-E3
Vishay Siliconix
IC REG CTRLR PWM CM 8SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 52 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
SIP2802DY-T1-E3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SIP2802DY-T1-E3 is a rectangle with dimensions of 2.5 mm x 1.3 mm, with a 0.5 mm x 0.5 mm pad in the center for the thermal pad. The datasheet provides a recommended land pattern, but it's essential to consult the manufacturer's application notes for specific guidance.
-
To ensure proper thermal connection, apply a thin layer of thermal interface material (TIM) to the thermal pad of the SIP2802DY-T1-E3. Then, solder the device to the PCB using a reflow soldering process. Make sure the PCB has a solid copper plane underneath the device to dissipate heat efficiently.
-
The SIP2802DY-T1-E3 has an operating temperature range of -40°C to 150°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It's essential to consult the datasheet and application notes for specific guidance on temperature-related considerations.
-
The SIP2802DY-T1-E3 is a commercial-grade device, but it can be used in high-reliability or automotive applications with proper design, testing, and validation. However, it's crucial to consult with Vishay Intertechnologies' application engineers and follow their guidelines for using commercial-grade devices in such applications.
-
The SIP2802DY-T1-E3 is an ESD-sensitive device. To prevent damage, handle the device with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the assembly process follows ESD-safe practices, and consider using ESD-protective packaging for storage and shipping.