Part Details for SIP1759DH-T1-E3 by Vishay Intertechnologies
Results Overview of SIP1759DH-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIP1759DH-T1-E3 Information
SIP1759DH-T1-E3 by Vishay Intertechnologies is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SIP1759DH-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIP1759DH-T1-E3
|
Avnet Americas | Charge Pump STPUP 3.3V/2.5V to 5.5V 100mA 10-Pin MSOP T/R - Tape and Reel (Alt: SIP1759DH-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIP1759DH-T1-E3
|
EBV Elektronik | Charge Pump STPUP 33V25V to 55V 100mA 10Pin MSOP TR (Alt: SIP1759DH-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIP1759DH-T1-E3
SIP1759DH-T1-E3 CAD Models
SIP1759DH-T1-E3 Part Data Attributes
|
SIP1759DH-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP1759DH-T1-E3
Vishay Intertechnologies
Battery Charge Controller, Voltage-mode, 0.1A, 1800kHz Switching Freq-Max, PDSO10, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 2.5 TO 5.5 VOLT | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |