Part Details for SIN-002T-1.0S by JST Manufacturing
Results Overview of SIN-002T-1.0S by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIN-002T-1.0S Information
SIN-002T-1.0S by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2002TSN | Texas Instruments | NiCd/NiMH charge controller with dT/dt termination 8-SOIC 0 to 70 | |
LMZ12002TZX-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | |
TPS650002TRTERQ1 | Texas Instruments | 2.25MHz step-down converter with dual LDOs and SVS Power Management IC (PMIC) 16-WQFN -40 to 105 |
Price & Stock for SIN-002T-1.0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SIN-002T-1.0S-ND
|
DigiKey | SIN CONTACT Min Qty: 13000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0171 | Buy Now |
DISTI #
306-SIN-002T-1.0S
|
Mouser Electronics | Terminals SIN CONTACT RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
LCSC | Housing Contact ROHS | 60 |
|
$0.0198 / $0.0208 | Buy Now |
Part Details for SIN-002T-1.0S
SIN-002T-1.0S CAD Models
SIN-002T-1.0S Part Data Attributes
SIN-002T-1.0S Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of SIN-002T-1.0S is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the SIN-002T-1.0S is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, and 3 mm amplitude, making it suitable for high-vibration applications.
-
Yes, the SIN-002T-1.0S has a moisture-resistant design and can operate in environments with a relative humidity of up to 90% at 40°C (104°F).
-
The SIN-002T-1.0S can operate in temperatures ranging from -25°C to 85°C (-13°F to 185°F).
-
Yes, the SIN-002T-1.0S is designed for outdoor use and can withstand exposure to salt, mist, and other environmental stressors. However, it's essential to follow proper sealing and protection guidelines to ensure reliability.