Part Details for SIM8055-6-1-14-00-A by GCT Semiconductor Inc
Results Overview of SIM8055-6-1-14-00-A by GCT Semiconductor Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM8055-6-1-14-00-A Information
SIM8055-6-1-14-00-A by GCT Semiconductor Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SIM8055-6-1-14-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1918
|
Newark | Connector, Nano Sim, 6Pos, Push-Pull, Product Range:Sim8055 Series, Connector Type:Nano Sim, No. Of Contacts:6Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Gct SIM8055-6-1-14-00-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 988 |
|
$1.0800 / $2.0100 | Buy Now |
DISTI #
72AC6639
|
Newark | Connector, Nano Sim, 6Pos, Push-Pull, Memory/Card Type:Nano Sim, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:6Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Sim8055 Series Rohs Compliant: Yes |Gct SIM8055-6-1-14-00-A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
74AC1919
|
Newark | Connector, Nano Sim, 6Pos, Push-Pull, Product Range:Sim8055 Series, Connector Type:Nano Sim, No. Of Contacts:6Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Gct SIM8055-6-1-14-00-A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.0700 | Buy Now |
DISTI #
2073-SIM8055-6-1-14-00-ACT-ND
|
DigiKey | CONN NANO SIM CARD R/A SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6056 In Stock |
|
$0.6573 / $1.3000 | Buy Now |
|
Future Electronics | 7 (6 +1) Position Push In, Pull Out Right Angle SMT Gold NANO SIM Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
|
Future Electronics | 7 (6 +1) Position Push In, Pull Out Right Angle SMT Gold NANO SIM Card Connector Min Qty: 1500 Package Multiple: 1500 |
1500 null |
|
$0.6800 | Buy Now |
|
Future Electronics | 7 (6 +1) Position Push In, Pull Out Right Angle SMT Gold NANO SIM Card Connector Min Qty: 1500 Package Multiple: 1500 |
1500 null |
|
$0.6250 | Buy Now |
DISTI #
SIM8055-6-1-14-00A
|
TME | Connector: for cards, Nano SIM, push-pull, SMT, gold flash, PIN: 6 Min Qty: 1 | 922 |
|
$0.6500 / $1.2200 | Buy Now |